text.skipToContent text.skipToNavigation

Manufacturer Part #

RB080L-30TE25

RB080L Series 30 V 5 A Surface Mount Schottky Barrier Diode - PMDS

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 150µA
Forward Voltage: 0.51V
Mounting Method: Surface Mount
Features & Applications

The RB080L-30TE25 is a Part of RB080L Series 30 V 5 A Surface mount Schottky Barrier Diode available in PMDS Package.It has a storage temperature ranging between -55 to 150°C.

Features:

  • Small power mold type (PMDS)
  • Low VF type,High reliable

Applications:

  • General Rectification
  • PC
  • Mobile phone
  • portable electronics

View the RB080 Series of Schottky Diodes

Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$244.50
USD
Quantity
Web Price
1,500+
$0.163
Product Variant Information section