text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.0254
Total:

$0.03

USD
Attributes
Attributes Table
Average Rectified Current-Max 200mA
Peak Current-Max 1A
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 30µA
Forward Voltage 0.5V