text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM10U45-7

SDM10U45 Series 45 V 100 mA Surface Mount Schottky Barrier Diode - SOD-523

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1µA
Forward Voltage: 580mV
Power Dissipation: 150mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications
The SDM10U45-7 is a part of SDM Series 45 V 100mA Surface Mount Schottky Barrier Diode. It has an operating and storage temperature range of -40 °C to +125 °C and it is available in SOD-523 Package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Die Construction for Transient Protection
  • Ideal for low logic level applications
  • Low Capacitance
  • Lead Free by Design/RoHS Compliant
  • "Green" Device 
  • Qualified to AEC-Q101 Standards for High Reliability

 

 

 
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.22
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.215
50
$0.0894
100
$0.0765
500
$0.0532
1,500+
$0.0416
Product Variant Information section