text.skipToContent text.skipToNavigation

Manufacturer Part #

SK1B5

dio schottky

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 30µA
Forward Voltage: 0.85V
Diode Capacitance-Max: 35pF
Thermal Resistance: 85°C/W
Operating Temp Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
45,000
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$300.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
7,500
$0.0401
15,000
$0.0327
22,500
$0.0324
30,000
$0.0322
37,500+
$0.0321
Product Variant Information section