text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.15
Total:

$750.00

USD
Attributes
Attributes Table
Configuration Single
Average Rectified Current-Max 1A
Peak Current-Max 60A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 35µA
Forward Voltage 0.5V
Thermal Resistance 30°C/W
Operating Temp Range -40°C to +175°C