text.skipToContent text.skipToNavigation

Manufacturer Part #

TMBYV10-40FILM

TMBYV10 Series Small Signal 1 A 0.55 V Schottky Diode Surface Mount - MELF

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  MELF
Mounting Method: Surface Mount
Features & Applications
The TMBYV10-40FILM is a Metal to silicon rectifier diodes in glass case featuring very low forward voltage drop and fast recovery time, intended for low voltage switching mode power supply, polarity protection and high frequency circuits and it is available in a MELF package.

Features:

  • Repetitive Peak Reverse Voltage: 40 V
  • Average Forward Current: 1 A
  • Maximum Lead Temperature for Soldering during 15s: 260 °C
Pricing Section
Stock:
7,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.50
50
$0.325
100
$0.30
250
$0.27
500+
$0.25