text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 69,572

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.655
500 $0.475
1,000 $0.46
2,500 $0.44
5,000+ $0.425
Total:

$1.31

USD
Attributes
Attributes Table
Average Rectified Current-Max 2.1A
Peak Current-Max 40A
Reverse Voltage-Max [Vrrm] 60V
Reverse Current-Max 7.5mA
Forward Voltage 0.71V
Features and Applications

The 10MQ060NTRPBF is a surface mount Schottky rectifier which has been designed for applications requiring low forward drop and very small foot prints on PC boards. Available in a SMA package.

Features:

  • Small foot print, surface mountable
  • Low forward voltage drop
  • High frequency operation
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level

Applications:

  • Disk drives
  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Battery charging
  • Reverse battery protection