text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 367,500
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 7,500
Multiple Of: 7,500
Quantity Web Price
7,500 $0.34
15,000 $0.28
22,500 $0.28
37,500 $0.275
75,000+ $0.27
Total:

$2,550.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 2.1A
Peak Current-Max 40A
Reverse Voltage-Max [Vrrm] 60V
Reverse Current-Max 7.5mA
Forward Voltage 0.71V
Features and Applications

The 10MQ060NTRPBF is a surface mount Schottky rectifier which has been designed for applications requiring low forward drop and very small foot prints on PC boards. Available in a SMA package.

Features:

  • Small foot print, surface mountable
  • Low forward voltage drop
  • High frequency operation
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level

Applications:

  • Disk drives
  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Battery charging
  • Reverse battery protection