text.skipToContent text.skipToNavigation

Manufacturer Part #

10MQ100NTRPBF

10MQ100NPbF Series 100 V 2.1 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.1A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.85V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The 10MQ100NTRPBF is a Schottky rectifier, designed for applications requiring low forward drop and very small foot prints on PC boards. Available in DO-214AC

Features:

  • Small foot print, surface mountable
  • Low forward voltage drop
  • High frequency operation
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level

Applications:

  • Disk drives
  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Battery charging
  • Reverse battery protection
Pricing Section
Global Stock:
0
USA:
0
472,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Web Price
7,500
$0.24
15,000
$0.225
22,500+
$0.215
Product Variant Information section