text.skipToContent text.skipToNavigation

Manufacturer Part #

8TQ100STRL-M3

8TQ100SPbF Series 100 V 8 A High Frequency Schottky Rectifier - D2PAK

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 850A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.55mA
Forward Voltage: 0.72V
Configuration: Single
Diode Capacitance-Max: 500pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$540.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
800
$0.675
1,600
$0.55
2,400
$0.545
3,200+
$0.54
Product Variant Information section