text.skipToContent text.skipToNavigation

Manufacturer Part #

B0540W-7-F

B0540W Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.51V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The B0540W-7-F is a part of B0540W series High Conductance 40 V 0.5 A Surface Mount Schottky Barrier Rectifier available in a SOD-123 package. It has an Operating Temperature ranging between -65 °C to +150 °C.

Product Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • High Conductance
  • Operating and Storage Temperature Range -65 to +150 °C
  • Minimum Reverse Breakdown Voltage is 40 V
  • Average Rectified Output Current is 0.5 A

 

 

Pricing Section
Stock:
131,720
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.295
50
$0.144
100
$0.126
500
$0.0942
1,500+
$0.077