text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 101,645

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.07
50 $0.0671
100 $0.0666
250 $0.0659
500+ $0.0654
Total:

$0.14

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 30A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 0.2mA
Forward Voltage 0.52V