text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 381,438

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.41
250 $0.15
750 $0.124
1,500 $0.11
2,500+ $0.101
Total:

$0.82

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Peak Current-Max 50A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 20mA
Forward Voltage 0.5V
Features and Applications

The B240A-13-F is a part of B240 Series High Efficiency 40 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating and Storage Temper-ature Ranging between -65 °C to +150 °C .

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 50A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at Terminal
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Typical Thermal Resistance, Junction to Lead is 25 °C/W
  • Peak Reverse DC Blocking Voltage is 40 V
  • Average Rectified Output Current is 2 A