text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 382,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.21
250 $0.124
500 $0.116
1,000 $0.109
3,000+ $0.0981
Total:

$0.42

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Peak Current-Max 50A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 0.5mA
Forward Voltage 0.55V