text.skipToContent text.skipToNavigation

Manufacturer Part #

B340A-13-F

B340A Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - SMA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The B340A-13-F is a part of B340 Series High Efficiency 40 V 3 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automatic Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 100A Peak
  • For Use in Low Voltage, High Frequency
  • Inverters, Free Wheeling, and Polarity
  • Protection Application
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C
  • Peak Reverse DC Blocking Voltage is 40 V
  • Average Rectified Output Current is 3 A

 

 

Pricing Section
Stock:
253,390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.24
100
$0.22
500
$0.176
1,500+
$0.151