text.skipToContent text.skipToNavigation

Manufacturer Part #

B540C-13-F

B540C Series 40 V 5 A Surface Mount Schottky Barrier Rectifier - SMC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The B540C-13-F is a part of B540C Series High Efficiency 40 V 5 A Surface Mount Schottky Barrier Rectifier available in a SMC package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C
  • Average Rectified Output Current is 5 A
  • Peak Reverse DC Blocking Voltage is 40 V

View the B540 Series of Schottky Rectifier

Pricing Section
Stock:
2,258
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.49
USD
Quantity
Web Price
1
$0.49
50
$0.35
100
$0.33
500
$0.285
1,500+
$0.26