text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40SL

BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Package Style:  SOD-923
Mounting Method: Surface Mount
Features and Applications

The BAS40SL Series Surface Mount Schottky Barrier Diodes having power dissipation of 227 mW, foeward voltage 1 V, reverse current of 0.2 µA, operating temperature as -55 °C to +155 °C and SOD-923 package style.

Features:

  • Low Forward Voltage Drop
  • Fast switching
  • Very Small and Thin SMD package
  • Profile height, 0.43 mm max.
  • Footprint, 1.0 x 0.6 mm
Pricing Section
Stock
664,000
Minimum Order:
8,000
Multiple Of:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$484.00
USD
Quantity
Web Price
8,000+
$0.0605
Product Variant Information section