text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,104,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.129
500 $0.0637
1,000 $0.0588
2,500 $0.053
5,000+ $0.049
Total:

$0.26

USD
Attributes
Attributes Table
Average Rectified Current-Max 100mA
Peak Current-Max 600mA
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 0.2µA
Forward Voltage 1V
Features and Applications

The BAS40SL Series Surface Mount Schottky Barrier Diodes having power dissipation of 227 mW, foeward voltage 1 V, reverse current of 0.2 µA, operating temperature as -55 °C to +155 °C and SOD-923 package style.

Features:

  • Low Forward Voltage Drop
  • Fast switching
  • Very Small and Thin SMD package
  • Profile height, 0.43 mm max.
  • Footprint, 1.0 x 0.6 mm