text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM13-30-E3/96

BYM13-20 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - DO-213AB

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500µA
Forward Voltage: 0.5V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Stock
31,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.41
USD
Quantity
Web Price
1
$0.41
100
$0.255
250
$0.235
500
$0.215
750+
$0.21
Product Variant Information section