text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLR1400-7

DFLR1400 Series 1 A 400 V Surface Mount Glass Passivated Rectifier-POWERDI-123

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 3µA
Forward Voltage: 1.1V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Stock:
186,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.185
100
$0.164
500
$0.123
1,500+
$0.101