text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLR1600-7

DFLR1600 Series 600 V 1 A Glass Passivated Rectifier Surface Mount - POWERDI-123

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 3µA
Forward Voltage: 1.1V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Stock:
208,100
Web Price:
$0.45 USD Each
Total
$7.90
USD
Cost Per Unit
$3.95

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.