text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 134,125

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.40
250 $0.181
500 $0.164
750 $0.155
1,500+ $0.14
Total:

$0.80

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 50A
Reverse Voltage-Max [Vrrm] 100V
Reverse Current-Max 0.35µA
Forward Voltage 0.77V
Configuration Single
Forward RMS Current [If rms] 2A
Diode Capacitance-Max 36pF
Thermal Resistance 125°C/W
Operating Temp Range -55°C to +175°C
Storage Temperature Range -55°C to +175°C
Features and Applications

The DFLS1100-7 is a part of DFLS Series 100 V 1 A High Voltage Schottky Barrier Rectifier. It is available in PowerDI-123 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Lead Free Finish, RoHS Compliant
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability