text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS160-7

DFLS160 Series 60 V 50 A SMT Schottky Barrier Rectifier - POWERDI-123

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.5V
Configuration: Single
Diode Capacitance-Max: 67pF
Thermal Resistance: 125°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications

The DFLS160-7 is a 60 V and 1 A surface mount schottky barrier rectifier. It is available in POWERDI-123 package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Qualified to AEC-Q101 Standards for High Reliability
  • Lead Free Finish, RoHS Compliant
  • Green Molding Compound (No Br, Sb)
Pricing Section
Stock:
136,803
Web Price:
$0.45 USD Each
Total
$7.90
USD
Cost Per Unit
$3.95

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.