text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 62,409

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.305
250 $0.0523
500 $0.0419
750 $0.0369
1,500+ $0.0296
Total:

$0.61

USD
Attributes
Attributes Table
Average Rectified Current-Max 0.5A
Peak Current-Max 5.5A
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 130µA
Forward Voltage 0.43V
Configuration Single
Operating Temp Range -65°C to +125°C
Storage Temperature Range -65°C to +150°C
Features and Applications

The Schottky Rectifier employs the Schottky Barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL94 V-0 at 1/8"
  • Package Designed for Optimal Automated Board Assembly

Mechanical Characteristics:

  • Reel Options:
    • MBR0530T1 = 3,000 per 7" reel/8 mm tape
    • MBR0530T3 = 10,000 per 13" reel/8 mm tape
  • Device Marking: B3
  • Polarity Designator: Cathode Band
  • Weight: 11.7 mg (approximately)
  • Case: Epoxy, Molded
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
  • Pb-Free Packages are Available