text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 29,723

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.37
250 $0.0928
500 $0.078
750 $0.0704
1,500+ $0.0591
Total:

$0.74

USD
Attributes
Attributes Table
Average Rectified Current-Max 0.5A
Peak Current-Max 5.5A
Reverse Voltage-Max [Vrrm] 60V
Reverse Current-Max 0.2mA
Forward Voltage 0.7V