text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 42,094

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0916
100 $0.0617
250 $0.057
500 $0.0537
1,500+ $0.0489
Total:

$0.18

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Peak Current-Max 40A
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 1mA
Forward Voltage 0.43V
Features and Applications

The MBR230LSFT1G is a part of MBR230 series schottky barrier rectifier. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123FL package.

The Schottky Rectifier employs the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL 94 V-0
  • Package Designed for Optimal Automated Board Assembly
  • ESD Ratings: Machine Model, C; Human Body Model, 3B
  • Pb-Free Packages are Available