text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 800
Multiple Of: 800
Quantity Web Price
800 $0.44
1,600+ $0.435
Total:

$352.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 20A
Peak Current-Max 150A
Reverse Voltage-Max [Vrrm] 200V
Reverse Current-Max 50µA
Forward Voltage 0.95V
Configuration Dual
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C