text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB2515LG

MBRB2515LG Series 25 A 15 V Surface Mount Schottky Barrier Rectifier - D2PAK-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 15mA
Forward Voltage: 0.45V
Configuration: Single
Thermal Resistance: 50°C/W
Storage Temperature Range: -55°C to +165°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The MBRB2515LG is a Schottky Power Rectifier with oxide passivation and metal overlay contact, available in a D2PAK package.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 100°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Short Heat Sink Tab Manufactured − Not Sheared
  • Similar in Size to the Industry Standard TO−220 Package
  • Pb−Free Packages are Available
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,150
Factory Lead Time:
2 Weeks
Total
$1.61
USD
Quantity
Web Price
1
$1.61
40
$1.20
125
$1.09
400
$0.995
1,250+
$0.91
Product Variant Information section