text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB60H100CTT4G

MBRB41H100CT Series 30 A 100 V SWITCHMODE Power Rectifier - D2PAK-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 350A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Forward Voltage: 0.93V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$2.66
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.66
50
$2.03
100
$1.94
250
$1.82
500+
$1.73