text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 3,200
Multiple Of: 3,200
Quantity Web Price
3,200 $0.0951
9,600 $0.0844
12,800 $0.0841
32,000 $0.0831
48,000+ $0.0827
Total:

$304.32

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Peak Current-Max 50A
Reverse Voltage-Max [Vrrm] 90V
Reverse Current-Max 0.5mA
Forward Voltage 0.78V