text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.47
250 $0.174
500 $0.163
750 $0.157
1,500+ $0.146
Total:

$0.94

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Peak Current-Max 125A
Reverse Voltage-Max [Vrrm] 60V
Reverse Current-Max 0.15mA
Forward Voltage 0.74V
Features and Applications

The MBRS360T3 devices employs the Schottky Barrier principle in a large area metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.

Key Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard−Ring for Stress Protection
  • Pb−Free Package is Available

Characteristics:

  • Case: Epoxy, Molded, Epoxy Meets UL 94 V−0
  • Weight:
    • 217 mg (Approximately), SMC
    • 95 mg (Approximately), SMB
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Polarity: Notch in Plastic Body Indicates Cathode Lead
  • Device Meets MSL 1 Requirements
  • ESD Ratings:
    • Machine Model, C
    • Human Body Model, 3B