text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 47,468

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 24 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.39
250 $0.176
500 $0.16
750 $0.151
1,500+ $0.136
Total:

$0.78

USD
Attributes
Attributes Table
Average Rectified Current-Max 5A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 0.3mA
Forward Voltage 0.5V
Features and Applications

The MBRS5440T3G is a schottky Power rectifier, ideally suited for low voltage, high frequency rectification.

It employs the Schottky Barrier principle in a large area metal−to−silicon power diode, features epitaxial construction with oxide passivation and metal overlay contact.

Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard−Ring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring
  • Unique Site and Control Change Requirements
  • These are PB−Free Packages

Applications:

  • Industrial
  • Automotive