text.skipToContent text.skipToNavigation

Manufacturer Part #

PD3S160-7

PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 22A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 0.64V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Features & Applications
The PD3S160-7 is a part of PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier. It is available in POWERDI-123 Package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • High Surge Capability
  • Lead Free Finish, RoHS Compliant
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability
  • Ultra-Small Surface Mount Package
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Web Price
3,000
$0.137
6,000
$0.13
9,000
$0.123
12,000
$0.117
15,000+
$0.111
Product Variant Information section