text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27,200

On Order: 0
Factory Stock:Factory Stock: 1,539,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.155
100 $0.122
250 $0.117
500 $0.113
1,500+ $0.107
Total:

$0.31

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Peak Current-Max 30A
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 10µA
Forward Voltage 0.5V