text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 7A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 200µA
Forward Voltage: 525mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
NXP's new, low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance in extremely small packages. Further extending NXP's discretes portfolio, the MEGA Schottky family is a prime example of NXP's commitment to the continual development of these essential multimarket semiconductors.
Pricing Section
Stock:
21,000
Minimum Order:
3,000
Multiple Of:
3,000
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$318.00
USD
Quantity
Web Price
3,000
$0.106
6,000
$0.0866
12,000
$0.0852
15,000+
$0.0848