text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 16,000
Multiple Of: 8,000
Quantity Web Price
8,000+ $0.074
Total:

$1,184.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Peak Current-Max 5A
Reverse Voltage-Max [Vrrm] 20V
Reverse Current-Max 900µA
Forward Voltage 395mV
Configuration Single
Diode Capacitance-Max 50pF
Reverse Recovery Time-Max 5ns
Operating Temp Range -55°C to +150°C
Storage Temperature Range -65°C to +150°C