text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 115,686

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.465
100 $0.34
250 $0.32
500 $0.305
1,500+ $0.28
Total:

$0.93

USD
Attributes
Attributes Table
Average Rectified Current-Max 5A
Reverse Voltage-Max [Vrrm] 30V
Reverse Current-Max 8mA
Forward Voltage 360mV
Configuration Single
Diode Capacitance-Max 800pF
Operating Temp Range -55°C to +150°C
Storage Temperature Range -65°C to +150°C