text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4030ER,115

PMEG4030 Series 40 V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 460mV
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
846,000
Germany (Online Only):
846,000
3,321,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Web Price
3,000
$0.22
6,000
$0.177
9,000
$0.175
12,000+
$0.174
Product Variant Information section