text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,411,810

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.42
250 $0.235
500 $0.225
750 $0.22
1,500+ $0.21
Total:

$0.42

USD
Attributes
Attributes Table
Average Rectified Current-Max 5A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 300µA
Forward Voltage 430mV