text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6010ELRX

PMEG6010 Series 60 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-123W

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 300nA
Forward Voltage: 605mV
Configuration: Single
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 4.5ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Stock:
2,989
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.20
100
$0.175
500
$0.124
1,500+
$0.0987