text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6010ER,115

PMEG6010 Series 60 V Low VF MEGA Schottky Barrier Rectifier - SOD-123W

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 60µA
Forward Voltage: 530mV
Configuration: Single
Diode Capacitance-Max: 120pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Stock:
795,142
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.205
100
$0.185
500
$0.147
1,500+
$0.126