text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6030EP,115

PMEG6030 Series 60 V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-128

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 0.53V
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Stock:
597,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$573.00
USD
Quantity
Web Price
3,000
$0.191
6,000
$0.156
9,000
$0.155
12,000
$0.154
15,000+
$0.153