text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6030EP/8X

PMEG6030 Series 60 V Low VF MEGA Schottky Barrier Rectifier - SOD-128

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200µA
Forward Voltage: 530mV
Configuration: Single
Diode Capacitance-Max: 360pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Stock
15,000
Minimum Order:
3,000
Multiple Of:
3,000
165,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$468.00
USD
Quantity
Web Price
3,000+
$0.156
Product Variant Information section