text.skipToContent text.skipToNavigation

Manufacturer Part #

SK34

SK34 Series 40 V 3 A Surface Mount Schottky Barrier Diode - SMC (DO-214AB)

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
9000
Multiple Of:
3000
Total
$594.00
USD
Quantity
Web Price
3,000
$0.0808
6,000
$0.066
12,000
$0.0649
15,000+
$0.0646
Product Variant Information section