text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.0429
Total:

$128.70

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Peak Current-Max 9A
Reverse Voltage-Max [Vrrm] 20V
Reverse Current-Max 100µA
Forward Voltage 0.55V
Configuration Single
Diode Capacitance-Max 120pF
Thermal Resistance 400°C/W
Operating Temp Range -55°C to +125°C
Storage Temperature Range -55°C to +150°C