text.skipToContent text.skipToNavigation

Manufacturer Part #

SS12-E3/61T

SS12 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA)

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 6mA
Forward Voltage: 0.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features and Applications
The SS12-E3/61T is a Schottky Barrier Rectifier with average rectified forward current of 1 A and reverse voltage of 20 V. Available in DO-214AC package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Low voltage high frequency inverters
  • Freewheeling
  • DC-to-DC converters
  • Polarity protection applications
Pricing Section
Stock
39,600
Minimum Order:
1,800
Multiple Of:
1,800
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$131.76
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,800
$0.0732
7,200
$0.0524
27,000
$0.0498
45,000
$0.0489
90,000+
$0.0476
Product Variant Information section