text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 199,650

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.16
250 $0.116
500 $0.111
750 $0.108
1,500+ $0.104
Total:

$0.32

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Peak Current-Max 75A
Reverse Voltage-Max [Vrrm] 40V
Reverse Current-Max 0.4mA
Forward Voltage 0.5V
Features and Applications

The SS24T3G devices employ the Schottky Barrier principle in a metal−to−silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.

Key Features:

  • Compact Package with J−Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guardring for Over−Voltage Protection
  • Low Forward Voltage Drop
  • Pb−Free Packages are Available

Characteristics:

  • Case: Molded Epoxy
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Weight: 95 mg (approximately)
  • Cathode Polarity Band
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • ESD Ratings:
    • Machine Model = C
    • Human Body Model = 3B