text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 187,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.56
250 $0.36
500 $0.34
750 $0.33
1,500+ $0.315
Total:

$1.12

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Peak Current-Max 75A
Reverse Voltage-Max [Vrrm] 100V
Reverse Current-Max 1µA
Forward Voltage 0.79V
Features and Applications

The STPS2H100U is a Schottky rectifiers designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters. Available in SMA, SMB, low-profile SMB.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade-off between leakage current and forward voltage drop
  • Avalanche capability specified