text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 84,325

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.50
50 $0.465
100 $0.43
250 $0.40
500+ $0.375
Total:

$1.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Peak Current-Max 80A
Reverse Voltage-Max [Vrrm] 150V
Reverse Current-Max 2µA
Forward Voltage 0.67V
Configuration Single
Thermal Resistance 15°C/W
Operating Temp Range -55°C to +175°C
Storage Temperature Range -65°C to +175°C
Features and Applications

The STPS3150U is a 150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

This device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • ECOPACK®2 compliant component