text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 238

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.48
250 $0.27
750 $0.245
1,500 $0.225
2,500+ $0.215
Total:

$0.96

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Peak Current-Max 75A
Reverse Voltage-Max [Vrrm] 100V
Reverse Current-Max 1µA
Forward Voltage 0.84V